Kewtech Corporation KT1780, Analogue Voltage Detector, 690V ac/dc, Battery Power Supply Powered Steady, Aurix, KT1780

Subtotal (1 unit)*

$120.42

(exc. GST)

$132.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.42

*price indicative

RS Stock No.:
477-798
Mfr. Part No.:
KT1780
Brand:
Kewtech Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Kewtech Corporation

Product Type

Voltage Detector

Continuity Check

No

Display Type

Analogue

RCD Trip Test

No

IP Rating

IP65

Battery Type

LR03 (AAA), LR03, 2 x 1.5 V AAA

Power Source

Battery Power Supply

Weight

190g

Minimum Operating Temperature

-15°C

Maximum Voltage

690V ac/dc

Battery Life

1000Operations

Maximum Operating Temperature

55°C

Width

64mm

Hazardous Area Certification

No

Standards/Approvals

IEC 601010-031:2008, IEC 61243-3:2010, IEC 61010-1:2010, IEC 61557-7:2007

Length

243mm

Model Number

KT1780

Safety Category Voltage

690V ac/dc

Safety Category Level

Steady, Aurix

COO (Country of Origin):
CN
The Kewtech Corporation 2 pole voltage detector features UK specific slender probe tips compliant with GS38 and requires no end swapping. It is designed to meet IEC 61243-3 and IEC 61010-1 safety standards with CAT IV 600V rating. It offers clear oversized LED indication AC and DC voltage testing up to 690V continuity testing a clear audible tone and single pole phase testing.

Polarity indication

Phase rotation test

Self diagnostic test

Double moulding gives comfortable grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy