Analog Devices 1 Voltage Supervisor 4-Pin 2.63 V SC-70, ADM6711RAKSZ-REEL7

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
810-0029
Mfr. Part No.:
ADM6711RAKSZ-REEL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Supervisors

1

Product Type

Voltage Supervisor

Pin Count

4

Reset Threshold Voltage

2.63 V

Package Type

SC-70

Automotive Standard

No

Height

1.1 mm

Length

2.2 mm

Manual Reset

Yes

Maximum Operating Temperature

125 °C

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

1 V

Monitored Voltage

1 V

Mount Type

Surface

Output Driver

Push Pull

Power Fail Detection

No

Reset Active Time

640 ms

Series

ADM6711

Standards/Approvals

No

Sub Type

Microprocessor Supervisory Circuit

Watchdog Timer

No

Width

1.35 mm

Microprocessor Supervisory & Reset Circuits, Analog Devices


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

  • RS Stock No. 1901679
  • Mfr. Part No. MAX6390XS29D4+T
Each (In a Pack of 5)
$7.418
  • RS Stock No. 0687413
  • Mfr. Part No. BD5210G-1TR
Each (On a Tape of 2)
$0.815
  • RS Stock No. 0264527
  • Mfr. Part No. BD5242G-1TR
Each (On a Tape of 50)
$0.289
  • RS Stock No. 8228925P
  • Mfr. Part No. APX823-26W5G-7
Each (Supplied on a Reel)
$0.299

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy