Analog Devices 1 Voltage Supervisor 4-Pin 2.63 V SC-70, ADM6711RAKSZ-REEL7
- RS Stock No.:
- 160-2623
- Mfr. Part No.:
- ADM6711RAKSZ-REEL7
- Brand:
- Analog Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 160-2623
- Mfr. Part No.:
- ADM6711RAKSZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 4 | |
| Reset Threshold Voltage | 2.63 V | |
| Package Type | SC-70 | |
| Automotive Standard | No | |
| Height | 1.1 mm | |
| Length | 2.2 mm | |
| Manual Reset | Yes | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1 V | |
| Monitored Voltage | 1 V | |
| Mount Type | Surface | |
| Output Driver | Push Pull | |
| Power Fail Detection | No | |
| Reset Active Time | 640 ms | |
| Series | ADM6711 | |
| Standards/Approvals | No | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Watchdog Timer | No | |
| Width | 1.35 mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 4 | ||
Reset Threshold Voltage 2.63 V | ||
Package Type SC-70 | ||
Automotive Standard No | ||
Height 1.1 mm | ||
Length 2.2 mm | ||
Manual Reset Yes | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1 V | ||
Monitored Voltage 1 V | ||
Mount Type Surface | ||
Output Driver Push Pull | ||
Power Fail Detection No | ||
Reset Active Time 640 ms | ||
Series ADM6711 | ||
Standards/Approvals No | ||
Sub Type Microprocessor Supervisory Circuit | ||
Watchdog Timer No | ||
Width 1.35 mm | ||
- COO (Country of Origin):
- US
Microprocessor Supervisory & Reset Circuits, Analog Devices
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Analog Devices 1 Voltage Supervisor 4-Pin 2.63 V SC-70, ADM6711RAKSZ-REEL7
- Analog Devices 1 Voltage Supervisor 6-Pin 0.64 V SC-70, ADM1085AKSZ-REEL7
- Analog Devices 1 Voltage Supervisor 3-Pin SOT-23, ADM809RARTZ-REEL7
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.63 V SOT-143-4, STM6315RDW13F
- Analog Devices 1 Voltage Supervisor 8-Pin4.4 V SOIC, ADM706SARZ
- Analog Devices 1 Voltage Supervisor 8-Pin 4.65 V PDIP, ADM690ANZ
- Analog Devices 1 Voltage Supervisor 8-Pin 4.4 V SOIC, ADM706TARZ
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SC-70
