Microchip 1 Voltage Supervisor 3-Pin 3.08 V TO-92, MCP121-315E/TO
- RS Stock No.:
- 767-3324
- Mfr. Part No.:
- MCP121-315E/TO
- Brand:
- Microchip
This image is representative of the product range
Add 250 more to save $4.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.54
(exc. GST)
$8.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 left, ready to ship from another location
- Final 50 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.754 | $7.54 | - |
| 250 - 490 | $0.735 | $7.35 | $4.75 |
| 500 + | $0.727 | $7.27 | $13.50 |
*price indicative
- RS Stock No.:
- 767-3324
- Mfr. Part No.:
- MCP121-315E/TO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Micropower Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Monitored Voltage | 3.08V | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 3.08V | |
| Reset Active Time | 130ms | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.95mm | |
| Height | 4.95mm | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Series | MCP121 | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Micropower Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Active Low | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Monitored Voltage 3.08V | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 3.08V | ||
Reset Active Time 130ms | ||
Maximum Operating Temperature 125°C | ||
Length 4.95mm | ||
Height 4.95mm | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Series MCP121 | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
- COO (Country of Origin):
- TH
MCP121 Microcontroller Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V TO-92
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SC-70
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SC-70, MCP102T-315E/LB
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23B, TCM809TVNB713
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23B, TCM809TVLB713
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, MIC803-31D2VM3-TR
- onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
