STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23, STM809TWX6F
- RS Stock No.:
- 714-7872
- Mfr. Part No.:
- STM809TWX6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 760 more to save -
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$8.58
(exc. GST)
$9.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.429 | $8.58 | - |
| 760 - 1480 | $0.426 | $8.52 | - |
| 1500 + | $0.412 | $8.24 | 3% |
*price indicative
- RS Stock No.:
- 714-7872
- Mfr. Part No.:
- STM809TWX6F
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Push Pull | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Active Time | 280ms | |
| Reset Threshold Voltage | 3.15V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 3.08V | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.04mm | |
| Series | STM809 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Push Pull | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Active Time 280ms | ||
Reset Threshold Voltage 3.15V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 3.08V | ||
Maximum Operating Temperature 85°C | ||
Length 3.04mm | ||
Series STM809 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Reset Circuit IC, STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23, STM810TWX6F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23, STM1816TWX7F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23, STM1818TWX7F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23, STM1001TWX6F
- Microchip 1 Voltage Supervisor 3-Pin 3.15 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 3.15 V SOT-23, TCM809TENB713
- STMicroelectronics 1 Voltage Supervisor 6-Pin 3.15 V SOT-23
