STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23, STM1818TWX7F
- RS Stock No.:
- 686-1595
- Mfr. Part No.:
- STM1818TWX7F
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.19
(exc. GST)
$11.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $1.019 | $10.19 |
| 750 - 1490 | $0.994 | $9.94 |
| 1500 + | $0.979 | $9.79 |
*price indicative
- RS Stock No.:
- 686-1595
- Mfr. Part No.:
- STM1818TWX7F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 3.06V | |
| Reset Threshold Voltage | 3.15V | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Series | STM1818 | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 3.06V | ||
Reset Threshold Voltage 3.15V | ||
Maximum Operating Temperature 105°C | ||
Height 1.02mm | ||
Length 3.04mm | ||
Series STM1818 | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.2V | ||
Reset Circuit IC, STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23, STM810TWX6F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23, STM809TWX6F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23, STM1816TWX7F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23, STM1001TWX6F
- Microchip 1 Voltage Supervisor 3-Pin 3.15 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 3.15 V SOT-23, TCM809TENB713
- STMicroelectronics 1 Voltage Supervisor 6-Pin 3.15 V SOT-23
