Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-270I/TT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.54

(exc. GST)

$8.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 740$0.754$7.54
750 - 1490$0.74$7.40
1500 +$0.727$7.27

*price indicative

Packaging Options:
RS Stock No.:
667-4219
Distrelec Article No.:
304-33-457
Mfr. Part No.:
MCP130T-270I/TT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain, Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Reset Active Time

700ms

Monitored Voltage

2.62V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

950μm

Standards/Approvals

No

Width

1.3mm

Length

2.9mm

Series

MCP130

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1V

MCP130 Microcontroller Supervisory and Reset Circuit


The Microchip MCP130 is a Voltage Supervisor that holds a Microcontroller or other device in Reset during under-voltage conditions. During Start-Up and Brownout events the MCP130 asserts a Reset signal via an active-low Reset Pin. Integrated into the MCP130 is an internal 5 kΩ Pull-Up Resistor.

Features


Holds Microcontroller in Reset until supply voltage reaches stable operating level

Resets Microcontroller during power loss

Active low RESET pin

Open drain output

Internal 5 kΩ Pull-Up Resistor

Holds RESET for 350 MS (typical)

RESET to VCC = 1.0V

Accuracy of ±125 mV for 5V systems, ±75 mV for 3V systems over temperature

45 μA typical operating current

Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy