Microchip 1 Voltage Supervisor 3-Pin SOT-23B, TCM809LENB713
- RS Stock No.:
- 628-3633
- Mfr. Part No.:
- TCM809LENB713
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 628-3633
- Mfr. Part No.:
- TCM809LENB713
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 3 | |
| Package Type | SOT-23B | |
| Height | 1.02 mm | |
| Length | 3.05 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 1.4 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 3 | ||
Package Type SOT-23B | ||
Height 1.02 mm | ||
Length 3.05 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 1.4 mm | ||
MIC809 Microprocessor Supervisory Circuit
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin SOT-23B, TCM809LENB713
- Microchip 1 Voltage Supervisor 3-Pin SOT-23B, TCM809ZVLB713
- Microchip 1 Voltage Supervisor 3-Pin SOT-23B, TCM809SVNB713
- Microchip 1 Voltage Supervisor 3-Pin SOT-23B, TCM809JVNB713
- Microchip 1 Voltage Supervisor 3-Pin SOT-23B, TCM809ZVNB713
- Microchip 1 Voltage Supervisor 3-Pin SOT-23B, TCM809MENB713
- Microchip 1 Voltage Supervisor 3-Pin SOT-23B, TCM809RVNB713
- Microchip 1 Voltage Supervisor 3-Pin 1 V SOT-23B
