Microchip 1 Voltage Supervisor 3-Pin SOT-23B, TCM809ZVLB713

Subtotal (1 reel of 3000 units)*

$1,965.00

(exc. GST)

$2,160.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.655$1,965.00

*price indicative

RS Stock No.:
598-386
Mfr. Part No.:
TCM809ZVLB713
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Sub Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Package Type

SOT-23B

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

2.92mm

Standards/Approvals

RoHS

Width

2.37mm

Series

TCM809

Height

1.01mm

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1V

The Microchip Voltage supervisor circuit designed to monitor supply voltage levels and ensure reliable system resets in digital applications. It asserts a reset signal when the voltage drops below a preset threshold and maintains that signal for a defined duration after recovery. The device features an active-low push-pull output, eliminating the need for external pull-up resistors. With optimized glitch rejection and valid output down to very low supply levels, it’s well-suited for battery-powered and embedded systems.

Output duration

VDD transient immunity

No external components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy