Renesas Electronics Low Power Voltage Detector 3-Pin 2.63 V SOT-23-3, ISL88002IH26Z-TK
- RS Stock No.:
- 263-8981
- Mfr. Part No.:
- ISL88002IH26Z-TK
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,472.00
(exc. GST)
$1,619.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $1.472 | $1,472.00 |
*price indicative
- RS Stock No.:
- 263-8981
- Mfr. Part No.:
- ISL88002IH26Z-TK
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Low Power Voltage Detector | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Mount Type | Surface | |
| Package Type | SOT-23-3 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 2.63V | |
| Reset Active Time | 190ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ISL88002 | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Low Power Voltage Detector | ||
Watchdog Timer No | ||
Manual Reset No | ||
Mount Type Surface | ||
Package Type SOT-23-3 | ||
Pin Count 3 | ||
Reset Threshold Voltage 2.63V | ||
Reset Active Time 190ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ISL88002 | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
The Renesas Electronics supervisor is extremely low power voltage supervisors that help to monitor the power supply voltages in a wide variety of applications. This device can help to lower system cost, reduce board space requirements and increase the reliability of systems. It is specifically designed for low power consumption and high threshold accuracy, making them especially suitable for electronic devices and portable equipment.
Ultra low power 3 Ld voltage supervisor
Single voltage monitoring supervisors
No external components necessary
Immune to power supply transients
Pb-Free (RoHS Compliant)
- RS Stock No. 2638982
- Mfr. Part No. ISL88002IH26Z-TK
Each (In a Pack of 5)
$2.47
- RS Stock No. 2638982P
- Mfr. Part No. ISL88002IH26Z-TK
Each (Supplied on a Reel)
$2.47
- RS Stock No. 2640667P
- Mfr. Part No. ISL88002IH23Z-T
Each (Supplied on a Reel)
$3.482
- RS Stock No. 2640667
- Mfr. Part No. ISL88002IH23Z-T
Each (In a Pack of 5)
$3.482
Related links
- Renesas Electronics Low Power Voltage Detector 3-Pin 2.63 V SOT-23-3, ISL88002IH26Z-TK
- DiodesZetex 1 Voltage Supervisor 3-Pin 2.63 V SOT-23
- DiodesZetex 1 Voltage Supervisor 3-Pin 2.63 V SOT-23, APX803-26SAG-7
- STMicroelectronics 1 Voltage Detector 3-Pin 3.468 V SOT-23
- STMicroelectronics 1 Voltage Detector 3-Pin 3.468 V SOT-23, STM1061N34WX6F
- STMicroelectronics 1 Voltage Detector 3-Pin 2.55 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.63 V SOT-143-4, STM6315RDW13F
- DiodesZetex Micropower Voltage Detector 3-Pin 5 V SOT-23










