Texas Instruments 1 Voltage Supervisor 3-Pin 2.33 V SOT-23, LM810M3-4.63/NOPB

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
252-8518
Mfr. Part No.:
LM810M3-4.63/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Supervisor

Sub Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active High

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Reset Active Time

240ms

Reset Threshold Voltage

2.33V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

LM810

Length

2.92mm

Width

2.37mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1V

Automotive Standard

No

Maximum Supply Voltage

5.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy