ROHM Voltage Supervisor 11-Pin SOP-J11
- RS Stock No.:
- 215-9644
- Mfr. Part No.:
- BM1Z102FJ-E2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-9644
- Mfr. Part No.:
- BM1Z102FJ-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Supervisor | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOP-J11 | |
| Pin Count | 11 | |
| Monitored Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.65mm | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Series | BM1Z102FJ | |
| Width | 8.65mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 29V | |
| Minimum Supply Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Supervisor | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SOP-J11 | ||
Pin Count 11 | ||
Monitored Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.65mm | ||
Length 6mm | ||
Standards/Approvals No | ||
Series BM1Z102FJ | ||
Width 8.65mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 29V | ||
Minimum Supply Voltage -0.3V | ||
The Rohm IC outputs the AC voltage zero cross timing detection with high accuracy. It is used in household appliances such as washing machine and air-conditioner.
AC Zero Cross Detection Function
Eliminates Photocoupler
Related links
- ROHM Voltage Supervisor 11-Pin SOP-J11, BM1Z102FJ-E2
- ROHM Voltage Supervisor 11-Pin SOP-J11
- ROHM Voltage Supervisor 11-Pin SOP-J11, BM1Z101FJ-E2
- ROHM Voltage Supervisor 11-Pin SOP-J11, BM1Z103FJ-E2
- ROHM Voltage Supervisor 7-Pin SOP-J7S
- ROHM Voltage Supervisor 7-Pin SOP-J7S, BM1Z002FJ-E2
- ROHM Voltage Supervisor 7-Pin SOP-J7S, BM1Z001FJ-E2
- ROHM Voltage Supervisor 7-Pin SOP-J7S, BM1Z003FJ-E2
