ROHM Voltage Supervisor 11-Pin SOP-J11
- RS Stock No.:
- 215-9641
- Mfr. Part No.:
- BM1Z101FJ-E2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9641
- Mfr. Part No.:
- BM1Z101FJ-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Supervisor | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOP-J11 | |
| Pin Count | 11 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.65mm | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Width | 8.65mm | |
| Series | BM1Z101FJ | |
| Maximum Supply Voltage | 29V | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Supervisor | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SOP-J11 | ||
Pin Count 11 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Height 1.65mm | ||
Length 6mm | ||
Standards/Approvals No | ||
Width 8.65mm | ||
Series BM1Z101FJ | ||
Maximum Supply Voltage 29V | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
The Rohm IC outputs the AC voltage zero cross timing detection with high accuracy. It is used in household appliances such as washing machine and air-conditioner.
AC Zero Cross Detection Function
Eliminates Photocoupler
Related links
- ROHM Voltage Supervisor 11-Pin SOP-J11, BM1Z101FJ-E2
- ROHM Voltage Supervisor 11-Pin SOP-J11
- ROHM Voltage Supervisor 11-Pin SOP-J11, BM1Z103FJ-E2
- ROHM Voltage Supervisor 11-Pin SOP-J11, BM1Z102FJ-E2
- ROHM Voltage Supervisor 7-Pin SOP-J7S
- ROHM Voltage Supervisor 7-Pin SOP-J7S, BM1Z002FJ-E2
- ROHM Voltage Supervisor 7-Pin SOP-J7S, BM1Z001FJ-E2
- ROHM Voltage Supervisor 7-Pin SOP-J7S, BM1Z003FJ-E2
