Maxim Integrated 1 Voltage Supervisor 8-Pin 2.7 V SOIC, MAX706RESA+
- RS Stock No.:
- 192-2570
- Mfr. Part No.:
- MAX706RESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-2570
- Mfr. Part No.:
- MAX706RESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 2.7 V | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.75 mm | |
| Length | 5 mm | |
| Manual Reset | Yes | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.2 V | |
| Monitored Voltage | 3 V | |
| Mount Type | Surface | |
| Output Driver | Active Low | |
| Power Fail Detection | No | |
| Series | MAX706R | |
| Standards/Approvals | No | |
| Sub Type | Power Supply Monitor | |
| Watchdog Timer | Yes | |
| Width | 6.2 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 8 | ||
Reset Threshold Voltage 2.7 V | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.75 mm | ||
Length 5 mm | ||
Manual Reset Yes | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.2 V | ||
Monitored Voltage 3 V | ||
Mount Type Surface | ||
Output Driver Active Low | ||
Power Fail Detection No | ||
Series MAX706R | ||
Standards/Approvals No | ||
Sub Type Power Supply Monitor | ||
Watchdog Timer Yes | ||
Width 6.2 mm | ||
Microprocessor Supervisory & Reset Circuits (2.63V to 2.93V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin 2.7 V SOIC
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, MAX823REUK+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, MAX824REUK+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.3 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC
