Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23
- RS Stock No.:
- 190-4847
- Mfr. Part No.:
- MAX6420UK29+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-4847
- Mfr. Part No.:
- MAX6420UK29+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 5 | |
| Reset Threshold Voltage | 5 V | |
| Package Type | SOT-23 | |
| Automotive Standard | AEC-Q100 | |
| Height | 1.3 mm | |
| Length | 3 mm | |
| Manual Reset | Yes | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1 V | |
| Monitored Voltage | 5 V | |
| Mount Type | Surface | |
| Output Driver | Push Pull, Open Drain | |
| Power Fail Detection | No | |
| Reset Active Time | 5.75 ms | |
| Series | MAX6420 | |
| Standards/Approvals | No | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Width | 1.75 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 5 | ||
Reset Threshold Voltage 5 V | ||
Package Type SOT-23 | ||
Automotive Standard AEC-Q100 | ||
Height 1.3 mm | ||
Length 3 mm | ||
Manual Reset Yes | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1 V | ||
Monitored Voltage 5 V | ||
Mount Type Surface | ||
Output Driver Push Pull, Open Drain | ||
Power Fail Detection No | ||
Reset Active Time 5.75 ms | ||
Series MAX6420 | ||
Standards/Approvals No | ||
Sub Type Microprocessor Supervisory Circuit | ||
Width 1.75 mm | ||
Monitor System Voltages from 1.6V to 5V
Capacitor-Adjustable Reset Timeout Period
Manual Reset Input (MAX6412/MAX6413/MAX6414)
Adjustable Reset Input Option (MAX6415–MAX6420)
Dual-Voltage Monitoring (MAX6418/MAX6419/MAX6420)
Low Quiescent Current (1.7μA, typ)
3 RESET Output Options
Push-Pull Active-Low RESET
Push-Pull RESET
Open-Drain Active-Low RESET
Guaranteed Reset Valid to VCC = 1V
Power-Supply Transient Immunity
Small SOT23-5 Packages
Applications
Automotive
Battery-Powered Computers/Controllers
Computers
Critical μP Monitoring
Embedded Controllers
Intelligent Instruments
Medical Equipment
Portable Equipment
Set-Top Boxes
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$248.70
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$57.947
Related links
- Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23, MAX6420UK29+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23, MAX6414UK29+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 3 V SOT-23, MAX823SEUK+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 4.75 V SOT-23, MAX823LEUK+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin4.5 V SOT-23, MAX823MEUK+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, MAX823REUK+T










