Maxim Integrated 1 Voltage Supervisor 8-Pin 1.25 V SOIC, MAX8211CSA+

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-1798
Mfr. Part No.:
MAX8211CSA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Supervisors

1

Product Type

Voltage Supervisor

Pin Count

8

Reset Threshold Voltage

1.25 V

Package Type

SOIC

Automotive Standard

No

Height

1.5 mm

Length

5 mm

Manual Reset

No

Maximum Operating Temperature

70 °C

Maximum Supply Voltage

16.5 V

Minimum Operating Temperature

0 °C

Minimum Supply Voltage

2 V

Monitored Voltage

1.5 V

Mount Type

Surface

Output Driver

Open Drain, Active Low

Power Fail Detection

Yes

Series

MAX8211

Standards/Approvals

No

Sub Type

Microprocessor Voltage Monitor

Watchdog Timer

No

Width

4 mm

COO (Country of Origin):
MY

Microprocessor Supervisory & Reset Circuits (1.11V to 1.9V), Maxim Integrated


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy