STMicroelectronics 1 Voltage Supervisor 3-Pin 3.162 V SOT-23, STM1061N31WX6F
- RS Stock No.:
- 189-2136
- Mfr. Part No.:
- STM1061N31WX6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-2136
- Mfr. Part No.:
- STM1061N31WX6F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Voltage Detector | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 3.162V | |
| Monitored Voltage | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.12mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | STM1061 | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 700mV | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Voltage Detector | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Threshold Voltage 3.162V | ||
Monitored Voltage 1.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.12mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series STM1061 | ||
Length 3.04mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 700mV | ||
Power Supply Transient Immunity
Guaranteed OUT Assertion Down to VCC =0.7V
Operating Temperature –40 to 85 C.
Factory-trimmed Voltage Thresholds in 0.1V Increments from 1.6 to 5.5V
Operating Voltage 0.7 to 6.0V
±2% Voltage Threshold Accuracy
Low Supply Current of 0.9μA (typ)
Available in SOT23-3 and SOT323-3 (SC70-3) packages
Open Drain Output
Related links
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.162 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 4.75 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.7 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.97 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.142 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.95 V SOT-23
