Microchip 1 Voltage Supervisor 5-Pin SOT-23, MCP1317T-31RE/OT

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
188-0234
Mfr. Part No.:
MCP1317T-31RE/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Voltage Supervisor

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Push Pull

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Monitored Voltage

7V

Reset Active Time

2240ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP1317

Width

1.8mm

Standards/Approvals

No

Height

1.3mm

Length

3.1mm

Maximum Supply Voltage

7V

Automotive Standard

No

Minimum Supply Voltage

1V

The MCP1316/16M/17/18/18M/19/19M/20/21/22 are voltage supervisor devices designed to keep a microcontroller in reset until the system voltage has reached and stablized at a proper level for reliable system operation. These devices also protect from brown-out conditions when the system supply voltage drops below the specified threshold voltage level.

Low supply current

Precision monitoring trip point options of 2.0V to 4.7V (100 mV increment)

Reset microcontroller in a power loss event

Reset delay time-out option: (1.4 ms, 30 ms, 200 ms, 1600 ms)

Watchdog timer input time-out options: (6.3 ms, 102 ms, 1600 ms, 25600 ms)

Manual Reset Input (Active Low)

SOT-23-5 Pb-free packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy