Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1316MT-20LI/OT

Subtotal (1 reel of 3000 units)*

$2,043.00

(exc. GST)

$2,247.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.681$2,043.00

*price indicative

RS Stock No.:
598-044
Mfr. Part No.:
MCP1316MT-20LI/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Voltage Supervisor

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

No

Package Type

SOT-23-5

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP1316

Standards/Approvals

No

Minimum Supply Voltage

1V

Maximum Supply Voltage

5.5V

Automotive Standard

AEC-Q100

The Microchip Voltage supervisor ensures your electronic designs remain reliable and robust. Engineered for precision, this product features an integrated circuit that effectively monitors supply voltage, providing critical protection against under-voltage conditions. The device is well-suited for a variety of applications, including battery-operated devices, where it enhances operational efficiency and extends overall battery life. With its compact design and straightforward integration into existing systems, it offers engineers the flexibility needed for sophisticated power management solutions.

Provides precision voltage monitoring for enhanced reliability

Compact design allows for easy integration into various applications

Robust performance ensures durability in challenging conditions

Ideal for battery operated devices promoting efficient power management

Offers a proactive solution to prevent under voltage damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy