ROHM Voltage Detector 5-Pin VSOF, BD4923FVE-TR
- RS Stock No.:
- 184-8330
- Mfr. Part No.:
- BD4923FVE-TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-8330
- Mfr. Part No.:
- BD4923FVE-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Voltage Supervisor Type | CMOS Voltage Detector | |
| Number of Supervisors | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | VSOF | |
| Pin Count | 5 | |
| Dimensions | 1.6 x 1.2 x 0.6mm | |
| Maximum Monitored Voltage | 2.3V | |
| Maximum Operating Supply Voltage | 10 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Voltage Supervisor Type CMOS Voltage Detector | ||
Number of Supervisors 1 | ||
Mounting Type Surface Mount | ||
Package Type VSOF | ||
Pin Count 5 | ||
Dimensions 1.6 x 1.2 x 0.6mm | ||
Maximum Monitored Voltage 2.3V | ||
Maximum Operating Supply Voltage 10 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
- COO (Country of Origin):
- DE
ROHM CMOS reset ICs provide low current consumption and high accuracy. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 6.0V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. In addition, the entire series is of course lead-free.
Broad lineup available in different detection voltages : 1.9V to 4.6V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-Low current consumption
High detection voltage accuracy : ±1%
Ultra-Low current consumption
Related links
- ROHM Voltage Detector 5-Pin VSOF, BD4833FVE-TR
- ROHM Voltage Detector 5-Pin VSOF, BD5223FVE-TR
- ROHM Voltage Detector 5-Pin VSOF, BU4840FVE-TR
- ROHM Voltage Detector 5-Pin VSOF, BU4230FVE-TR
- ROHM Voltage Detector 5-Pin VSOF, BU4845FVE-TR
- ROHM Voltage Detector 5-Pin VSOF, BU4227FVE-TR
- ROHM Voltage Detector 5-Pin VSOF, BD5228FVE-TR
- ROHM Voltage Detector 0.909V max. 5-Pin VSOF, BU4809FVE-TR
