ROHM Voltage Detector 5-Pin VSOF, BU4230FVE-TR
- RS Stock No.:
- 168-1269
- Mfr. Part No.:
- BU4230FVE-TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 168-1269
- Mfr. Part No.:
- BU4230FVE-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Voltage Supervisor Type | Open Drain Voltage Detector | |
| Number of Supervisors | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | VSOF | |
| Pin Count | 5 | |
| Dimensions | 1.6 x 1.2 x 0.6mm | |
| Maximum Monitored Voltage | 3.13V | |
| Maximum Operating Supply Voltage | 7 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Minimum Monitored Voltage | 2.86V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Voltage Supervisor Type Open Drain Voltage Detector | ||
Number of Supervisors 1 | ||
Mounting Type Surface Mount | ||
Package Type VSOF | ||
Pin Count 5 | ||
Dimensions 1.6 x 1.2 x 0.6mm | ||
Maximum Monitored Voltage 3.13V | ||
Maximum Operating Supply Voltage 7 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
Minimum Monitored Voltage 2.86V | ||
- COO (Country of Origin):
- JP
ROHM's low voltage CMOS reset ICs utilize CMOS processes for high precision and low current consumption. In addition, a delay circuit is built in, enabling arbitrary setting of the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.
Serial EEPROMs compatible with Microwire bus
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
Related links
- ROHM Voltage Detector 5-Pin VSOF, BD5223FVE-TR
- ROHM Voltage Detector 5-Pin VSOF, BD4923FVE-TR
- ROHM Voltage Detector 5-Pin VSOF, BU4845FVE-TR
- ROHM Voltage Detector 5-Pin VSOF, BU4227FVE-TR
- ROHM Voltage Detector 5-Pin VSOF, BD5228FVE-TR
- ROHM Voltage Detector 5-Pin VSOF, BD4833FVE-TR
- ROHM Voltage Detector 5-Pin VSOF, BU4840FVE-TR
- ROHM Voltage Detector 0.909V max. 5-Pin VSOF, BU4809FVE-TR
