Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP101T-460I/TT
- RS Stock No.:
- 178-5303
- Mfr. Part No.:
- MCP101T-460I/TT
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,091.00
(exc. GST)
$2,301.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.697 | $2,091.00 |
| 15000 + | $0.627 | $1,881.00 |
*price indicative
- RS Stock No.:
- 178-5303
- Mfr. Part No.:
- MCP101T-460I/TT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Push Pull | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 4.47V | |
| Reset Active Time | 10μs | |
| Maximum Operating Temperature | 85°C | |
| Series | MCP101 | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Push Pull | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 4.47V | ||
Reset Active Time 10μs | ||
Maximum Operating Temperature 85°C | ||
Series MCP101 | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Width 1.4mm | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
- COO (Country of Origin):
- TH
MCP101 Microcontroller Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP101T-460I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP101T-315I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-460I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP101T-450I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP101T-475I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP809T-460I/TT
- Microchip 1 Voltage Supervisor 3-Pin 3.126 V SOT-23
