DiodesZetex 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, APX803-31SAG-7
- RS Stock No.:
- 122-2335
- Mfr. Part No.:
- APX803-31SAG-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$576.00
(exc. GST)
$633.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.192 | $576.00 | - |
| 6000 - 9000 | $0.187 | $561.00 | 2% |
| 12000 + | $0.184 | $552.00 | 4% |
*price indicative
- RS Stock No.:
- 122-2335
- Mfr. Part No.:
- APX803-31SAG-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Reset Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Active Time | 280ms | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 3.08V | |
| Reset Threshold Voltage | 3.08V | |
| Maximum Operating Temperature | 85°C | |
| Series | APX803 | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1mm | |
| Length | 3mm | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.1V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Reset Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Active Time 280ms | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 3.08V | ||
Reset Threshold Voltage 3.08V | ||
Maximum Operating Temperature 85°C | ||
Series APX803 | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1mm | ||
Length 3mm | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.1V | ||
- COO (Country of Origin):
- CN
Microprocessor Supervisory & Reset Circuits, Diodes Inc
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- DiodesZetex 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- DiodesZetex 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, APX803-31SAG-7
- DiodesZetex 1 Voltage Supervisor 3-Pin 2.63 V SOT-23
- DiodesZetex 1 Voltage Supervisor 3-Pin 2.63 V SOT-23, APX803-26SAG-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 3.08 V SOT-25
- DiodesZetex 1 Voltage Supervisor 5-Pin 3.08 V SOT-25, APX823-31W5G-7
- DiodesZetex 1 Voltage Supervisor 3-Pin 4.63 V SOT-23
- DiodesZetex 1 Voltage Supervisor 3-Pin 4.38 V SOT-23
