Analog Devices 3 Voltage Supervisor 8-Pin 4.76 V SOIC, LTC1326CS8#PBF
- RS Stock No.:
- 471-449
- Mfr. Part No.:
- LTC1326CS8#PBF
- Brand:
- Analog Devices
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 471-449
- Mfr. Part No.:
- LTC1326CS8#PBF
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Voltage Supervisor | |
| Sub Type | Precision Dual/Triple Input Monitor | |
| Number of Supervisors | 3 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active High, Open Drain, Active Low | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| Monitored Voltage | 4.72V | |
| Reset Threshold Voltage | 4.76V | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.48mm | |
| Standards/Approvals | No | |
| Width | 3.99mm | |
| Series | LTC1326 | |
| Length | 5mm | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 7V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Voltage Supervisor | ||
Sub Type Precision Dual/Triple Input Monitor | ||
Number of Supervisors 3 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active High, Open Drain, Active Low | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
Monitored Voltage 4.72V | ||
Reset Threshold Voltage 4.76V | ||
Maximum Operating Temperature 70°C | ||
Height 1.48mm | ||
Standards/Approvals No | ||
Width 3.99mm | ||
Series LTC1326 | ||
Length 5mm | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 7V | ||
Microprocessor Supervisory & Reset Circuits, Linear Technology
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.
Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Analog Devices 1 Voltage Supervisor 8-Pin4.4 V SOIC, ADM706SARZ
- Analog Devices 1 Voltage Supervisor 8-Pin 4.4 V SOIC, ADM706TARZ
- Analog Devices 2 Voltage Supervisor 8-Pin SOIC, ADM1232ARNZ
- Analog Devices 1 Voltage Supervisor 8-Pin 4.65 V PDIP, ADM690ANZ
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOIC
- Analog Devices 1 Voltage Supervisor 3-Pin SOT-23, ADM809RARTZ-REEL7
- Analog Devices Voltage Supervisor 16-Pin SOIC, ADM699ARZ
- Analog Devices 3-Axis Surface Mount Sensor Analogue, 14-Pin
