Microchip 1 Voltage Supervisor 3-Pin 5.5 V SOT-23, MCP100T-270I/TT
- RS Stock No.:
- 352-148
- Mfr. Part No.:
- MCP100T-270I/TT
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$6.22
(exc. GST)
$6.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.622 | $6.22 |
| 100 - 240 | $0.591 | $5.91 |
| 250 - 490 | $0.547 | $5.47 |
| 500 - 990 | $0.503 | $5.03 |
| 1000 + | $0.483 | $4.83 |
*price indicative
- RS Stock No.:
- 352-148
- Mfr. Part No.:
- MCP100T-270I/TT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 5.5V | |
| Height | 1.01mm | |
| Length | 2.92mm | |
| Series | MCP100 | |
| Width | 2.37mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Threshold Voltage 5.5V | ||
Height 1.01mm | ||
Length 2.92mm | ||
Series MCP100 | ||
Width 2.37mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. MCP100 has a CMOS Push-Pull output with Active Low reset and is available in a choice of seven different trip voltages. It operates over the extended industrial temperature range (-40°C/+85°C). MCP100 is available in a TO-92 or SOT23-3 packages.
Holds microcontroller in reset until supply voltage reaches stable operating level
Resets microcontroller during power loss
Precision monitoring of 3V 3.3V and 5V systems
Seven voltage trip points available
Active low RESET pin MCP100 or active high RESET MCP101
Push-pull output
Related links
- Microchip 1 Voltage Supervisor 3-Pin 5.5 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.625 V SOT-23, MCP809T-270I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP100T-300I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP100T-475I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-270I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP120T-270I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP100T-485I/TT
