ROHM Voltage Detector 8-Pin 2.3 V MSOP-8, BD37B23FVM-CTR

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$39.58

(exc. GST)

$43.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$3.958$39.58-
100 - 240$3.76$37.605%
250 +$3.483$34.8312%

*price indicative

Packaging Options:
RS Stock No.:
265-218
Mfr. Part No.:
BD37B23FVM-CTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Detector

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

RESET Output

Mount Type

Surface

Package Type

MSOP-8

Pin Count

8

Reset Threshold Voltage

2.3V

Minimum Operating Temperature

-40°C

Monitored Voltage

20V

Maximum Operating Temperature

125°C

Height

900μm

Length

4mm

Standards/Approvals

RoHS

Series

BD37BxxFVM-C

Width

2.9mm

Automotive Standard

AEC-Q100

Maximum Supply Voltage

20V

Minimum Supply Voltage

2V

The ROHM Voltage detector IC with an integrated Watchdog Timer (WDT) for automotive applications. It monitors both the input voltage of the microcontroller and its clock signal, ensuring system stability. With a wide input voltage range up to 20V and low quiescent current, it enhances the redundancy and reliability of automotive systems while minimizing power consumption.

Integrated Watchdog Timer

Qualified for Automotive Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy