ROHM Voltage Detector 8-Pin 2.8 V MSOP-8, BD87B28FVM-CTR
- RS Stock No.:
- 265-212
- Mfr. Part No.:
- BD87B28FVM-CTR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$38.35
(exc. GST)
$42.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $3.835 | $38.35 | - |
| 100 - 240 | $3.645 | $36.45 | 4% |
| 250 + | $3.376 | $33.76 | 11% |
*price indicative
- RS Stock No.:
- 265-212
- Mfr. Part No.:
- BD87B28FVM-CTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Detector | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | RESET Output | |
| Mount Type | Surface | |
| Package Type | MSOP-8 | |
| Pin Count | 8 | |
| Monitored Voltage | 19V | |
| Reset Threshold Voltage | 2.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4mm | |
| Height | 900μm | |
| Series | BD87BxxFVM-C | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Width | 2.9mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Detector | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver RESET Output | ||
Mount Type Surface | ||
Package Type MSOP-8 | ||
Pin Count 8 | ||
Monitored Voltage 19V | ||
Reset Threshold Voltage 2.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4mm | ||
Height 900μm | ||
Series BD87BxxFVM-C | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Width 2.9mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 40V | ||
The ROHM Voltage detector IC with an integrated Watchdog Timer (WDT) for automotive applications. It monitors both the input voltage of the microcontroller and its clock signal, ensuring system stability. With a wide input voltage range up to 20V and low quiescent current, it enhances the redundancy and reliability of automotive systems while minimizing power consumption.
Integrated Watchdog Timer
Qualified for Automotive Applications
Related links
- ROHM Voltage Detector 8-Pin 2.8 V MSOP-8, BD87B28FVM-CTR
- ROHM Voltage Supervisor 8-Pin 2.8 V MSOP-8, BD37B28FVM-CTR
- ROHM Voltage Detector 8-Pin 3.4 V MSOP-8, BD37B34FVM-CTR
- ROHM Voltage Detector 8-Pin 2.9 V MSOP-8, BD37B29FVM-CTR
- ROHM Voltage Detector 8-Pin 4.1 V MSOP-8, BD87B41FVM-CTR
- ROHM Voltage Detector 8-Pin 4.1 V MSOP-8, BD37B41FVM-CTR
- ROHM Voltage Detector 8-Pin 4.6 V MSOP-8, BD37B46FVM-CTR
- ROHM Voltage Detector 8-Pin 4.6 V MSOP-8, BD87B46FVM-CTR
