Microchip, 5-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 5V, SOT-23 5-Pin
- RS Stock No.:
- 912-2948
- Mfr. Part No.:
- TC1015-3.3VCT713
- Brand:
- Microchip
This image is representative of the product range
Add 15000 more to save $345.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,091.00
(exc. GST)
$2,301.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.697 | $2,091.00 | - |
| 15000 + | $0.674 | $2,022.00 | $345.00 |
*price indicative
- RS Stock No.:
- 912-2948
- Mfr. Part No.:
- TC1015-3.3VCT713
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 5V | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.5 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 500mA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 5V | ||
Line Regulation 0.05 % | ||
Load Regulation 0.5 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 500mA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Current 100mA | ||
Output Type Fixed | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Width 1.8mm | ||
Height 1.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Microchip Voltage Regulator 3.3 V, SOT-23 5-Pin
- Microchip TC1015-3.3VCT713 Voltage Regulator 5 V, SOT-23 5-Pin
- Microchip Voltage Regulator 5 V, SOT-23 3-Pin
- Microchip Voltage Regulator 1.8 V, SOT-23 5-Pin
- Microchip CMOS LDO Regulator 2.5 V, SOT-23 5-Pin
- Microchip Voltage Regulator 2.5 V, SOT-23 5-Pin
- Microchip Voltage Regulator 5 V, SOT-23 3-Pin
- Microchip CMOS LDO Regulator 3.3 V, SOT-23 5-Pin
