Microchip MIC29302AWU-TR, Voltage Regulator 16V 5-Pin
- RS Stock No.:
- 911-3348
- Mfr. Part No.:
- MIC29302AWU-TR
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.67
(exc. GST)
$20.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 185 | $3.734 | $18.67 |
| 190 - 370 | $3.644 | $18.22 |
| 375 + | $3.592 | $17.96 |
*price indicative
- RS Stock No.:
- 911-3348
- Mfr. Part No.:
- MIC29302AWU-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Height | 4.49mm | |
| Standards/Approvals | No | |
| Width | 10.84mm | |
| Series | MIC29302A | |
| Length | 10.66mm | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 5 | ||
Height 4.49mm | ||
Standards/Approvals No | ||
Width 10.84mm | ||
Series MIC29302A | ||
Length 10.66mm | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3V | ||
Automotive Standard No | ||
MIC29302A 3A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 16V 5-Pin
- MaxLinear SPX29302T5-L/TR, Voltage Regulator 16V 5-Pin
- Microchip MIC29312WU, Voltage Regulator 16V 5-Pin
- Microchip MIC5205-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5206-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- MaxLinear SPX5205M5-L-3-3/TR, Voltage Regulator 16V SOT-23 5-Pin
- STMicroelectronics LF90CPT-TR, Voltage Regulator 16V PPAK 5-Pin
