Microchip MIC5206-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- RS Stock No.:
- 910-1941
- Mfr. Part No.:
- MIC5206-3.3YM5-TR
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.09
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,940 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $1.509 | $15.09 | - |
| 750 - 1490 | $1.47 | $14.70 | 2% |
| 1500 + | $1.447 | $14.47 | 4% |
*price indicative
- RS Stock No.:
- 910-1941
- Mfr. Part No.:
- MIC5206-3.3YM5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Length | 2.9mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | MIC5206 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Length 2.9mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series MIC5206 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
MIC5206 150mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- MaxLinear SPX5205M5-L-3-3/TR, Voltage Regulator 16V SOT-23 5-Pin
- MaxLinear, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC3490-3.3YM5-TR, Voltage Regulator SOT-23 5-Pin
- Microchip MIC5219-3.3YM5-TR, Voltage Regulator 12V SOT-23 5-Pin
- Microchip MIC5233-3.3YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
