Microchip MIC2954-02WS, Voltage Regulator 30V SOT-223 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.42

(exc. GST)

$18.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 260 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 15$3.284$16.42-
20 - 35$3.206$16.032%
40 +$3.16$15.803%

*price indicative

Packaging Options:
RS Stock No.:
910-1887
Distrelec Article No.:
304-44-597
Mfr. Part No.:
MIC2954-02WS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

140μA

Pin Count

4

Standards/Approvals

No

Height

1.6mm

Length

6.5mm

Series

MIC2954

Width

3.5mm

Minimum Input Voltage

2V

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V

Automotive Standard

No

MIC2954 250mA Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy