Microchip MIC39100-3.3WS, Voltage Regulator 16V SOT-223 4-Pin
- RS Stock No.:
- 910-1569
- Distrelec Article No.:
- 304-44-599
- Mfr. Part No.:
- MIC39100-3.3WS
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.43
(exc. GST)
$14.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,710 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | $2.686 | $13.43 | - |
| 20 - 35 | $2.624 | $13.12 | 2% |
| 40 + | $2.59 | $12.95 | 3% |
*price indicative
- RS Stock No.:
- 910-1569
- Distrelec Article No.:
- 304-44-599
- Mfr. Part No.:
- MIC39100-3.3WS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 11mA | |
| Pin Count | 4 | |
| Series | MIC39100 | |
| Length | 6.5mm | |
| Height | 1.6mm | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.25V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 11mA | ||
Pin Count 4 | ||
Series MIC39100 | ||
Length 6.5mm | ||
Height 1.6mm | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.25V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
MIC39100 1A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MIC39100-2.5WS, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MIC39100-5.0WS, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MIC5209-3.3YS, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1754ST-5002E/DB, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MIC5209-3.3YS-TR, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MIC5209-5.0YS, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1755S-3302E/DB, Voltage Regulator 16V SOT-223 4-Pin
