Microchip MIC5239YM, Voltage Regulator 30V SOIC 8-Pin
- RS Stock No.:
- 910-1411
- Mfr. Part No.:
- MIC5239YM
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $2.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.23
(exc. GST)
$25.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 290 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $4.646 | $23.23 | - |
| 25 - 45 | $4.536 | $22.68 | $2.75 |
| 50 + | $4.466 | $22.33 | $9.00 |
*price indicative
- RS Stock No.:
- 910-1411
- Mfr. Part No.:
- MIC5239YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 23μA | |
| Pin Count | 8 | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Series | MIC5239 | |
| Height | 1.48mm | |
| Length | 4.93mm | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 23μA | ||
Pin Count 8 | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Series MIC5239 | ||
Height 1.48mm | ||
Length 4.93mm | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
MIC5239 500mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 30V SOIC 8-Pin
- Microchip LP2951-03YM-TR, Voltage Regulator 30V SOIC 8-Pin
- onsemi, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 30V SOIC 8-Pin
- onsemi MC78L08ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L05CD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L08ACD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L05ACD13TR, Voltage Regulator 30V SOIC 8-Pin
