Microchip, Voltage Regulator 10V SOT-23 5-Pin
- RS Stock No.:
- 889-5875
- Mfr. Part No.:
- MCP1802T-3302I/OT
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save $375.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,334.00
(exc. GST)
$2,568.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.778 | $2,334.00 | - |
| 15000 + | $0.753 | $2,259.00 | $375.00 |
*price indicative
- RS Stock No.:
- 889-5875
- Mfr. Part No.:
- MCP1802T-3302I/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 25μA | |
| Pin Count | 5 | |
| Length | 3.1mm | |
| Series | MCP1802 | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 10V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 25μA | ||
Pin Count 5 | ||
Length 3.1mm | ||
Series MCP1802 | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 10V | ||
Automotive Standard No | ||
MCP1802 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1802T-3302I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Microchip, Voltage Regulator 10V SOT-23 5-Pin
- Microchip, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- Microchip MCP1801T-3302I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Microchip, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1801T-1802I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Microchip MCP1801T-5002I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Microchip MCP1802T-3002I/OT, Voltage Regulator 10V SOT-23 5-Pin
