DiodesZetex AS78L05ZTR-E1, Voltage Regulator 30V TO-92 3-Pin
- RS Stock No.:
- 885-5423
- Mfr. Part No.:
- AS78L05ZTR-E1
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $1.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$8.90
(exc. GST)
$9.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship
- Plus 700 unit(s) ready to ship from another location
- Plus 4,900 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.089 | $8.90 | - |
| 500 + | $0.086 | $8.60 | $1.50 |
*price indicative
- RS Stock No.:
- 885-5423
- Mfr. Part No.:
- AS78L05ZTR-E1
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 5.5mA | |
| Pin Count | 3 | |
| Series | AS78Lxx | |
| Height | 4.7mm | |
| Standards/Approvals | No | |
| Width | 3.8mm | |
| Length | 4.8mm | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 5.5mA | ||
Pin Count 3 | ||
Series AS78Lxx | ||
Height 4.7mm | ||
Standards/Approvals No | ||
Width 3.8mm | ||
Length 4.8mm | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Linear Voltage Regulators, Diodes Inc
Standard Linear Regulators, Diodes Inc
Related links
- DiodesZetex, Voltage Regulator 30V TO-92 3-Pin
- Texas Instruments LP2950ACZ-5.0/NOPB, Voltage Regulator 30V TO-92 3-Pin
- Texas Instruments LP2950CZ-5.0/NOPB, Voltage Regulator 30V TO-92 3-Pin
- onsemi, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics L78L06ABZ, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics L78L33ACZ, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics L78L09ACZ-TR, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator -30V TO-92 3-Pin
