STMicroelectronics LD39300PT-R, LDO Regulator, 3A Adjustable, 1.22 → 5 V 5-Pin, PPAK
- RS Stock No.:
- 880-5320
- Mfr. Part No.:
- LD39300PT-R
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 880-5320
- Mfr. Part No.:
- LD39300PT-R
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Function | Internal Current and Thermal Limit, Logic Controlled Electronic Shutdown | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 3A | |
| Output Voltage | 1.22 → 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.4 %/A | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | PPAK | |
| Quiescent Current | 2.5 (ON Mode) mA, 5 (OFF Mode) μA | |
| Pin Count | 5 | |
| Reference Voltage | 1.22V | |
| Output Type | Adjustable | |
| Dimensions | 6.6 x 6.2 x 2.4mm | |
| Height | 2.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 6 V | |
| Length | 6.6mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Function Internal Current and Thermal Limit, Logic Controlled Electronic Shutdown | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 3A | ||
Output Voltage 1.22 → 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Load Regulation 0.4 %/A | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type PPAK | ||
Quiescent Current 2.5 (ON Mode) mA, 5 (OFF Mode) μA | ||
Pin Count 5 | ||
Reference Voltage 1.22V | ||
Output Type Adjustable | ||
Dimensions 6.6 x 6.2 x 2.4mm | ||
Height 2.4mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 6 V | ||
Length 6.6mm | ||
Width 6.2mm | ||
Related links
- EXAR SPX29302T5-L 3A Adjustable 1% 5-Pin, D2PAK
- Texas Instruments TPS74901RGWT 3A Adjustable ±0.5% 20-Pin, QFN
- Fast LDO Voltage Regulator 1.21 → 20 V 6-Pin, D2PAK
- Analog Devices LT1764EQ-2.5#PBF 3A D2PAK
- Texas Instruments UCC283T-5 3A TO-220
- Texas Instruments LP3856ES-2.5/NOPB 3A ±1.5% 5-Pin, D2PAK
- ON Semiconductor KA378R33TU 3A TO-220F
- Texas Instruments LMS1587CT-3.3/NOPB 3A TO-220
