STMicroelectronics L78L08ABZTR, Voltage Regulator 30V TO-92 3-Pin

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$13.10

(exc. GST)

$14.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,400 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$0.262$13.10

*price indicative

Packaging Options:
RS Stock No.:
686-9656
Mfr. Part No.:
L78L08ABZTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-92

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

6mA

Pin Count

3

Series

L78Lxx

Width

3.94mm

Standards/Approvals

No

Height

4.95mm

Length

4.95mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V

Automotive Standard

No

Linear Voltage Regulators, 100mA, STMicroelectronics


The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy