STMicroelectronics L7812CV, 1-Channel Linear, Linear Voltage Regulator, 1.5 A, 12V, TO-220 3-Pin
- RS Stock No.:
- 846-4792
- Mfr. Part No.:
- L7812CV
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save 33%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$31.40
(exc. GST)
$34.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) shipping from 12 April 2027
- Plus 100 unit(s) shipping from 14 June 2027
- Plus 100 unit(s) shipping from 15 June 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 4950 | $0.628 | $31.40 | - |
| 5000 - 49950 | $0.418 | $20.90 | 33% |
| 50000 - 499950 | $0.323 | $16.15 | 48% |
| 500000 - 2499950 | $0.262 | $13.10 | 58% |
| 2500000 + | $0.242 | $12.10 | 61% |
*price indicative
- RS Stock No.:
- 846-4792
- Mfr. Part No.:
- L7812CV
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Linear | |
| Product Type | Linear Voltage Regulator | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Line Regulation | 240 mV | |
| Load Regulation | 240 mV | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 8mA | |
| Package Type | TO-220 | |
| Output Current | 1.5A | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Length | 10.4mm | |
| Series | L78xx | |
| Width | 4.6mm | |
| Standards/Approvals | RoHS | |
| Height | 9.15mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Linear | ||
Product Type Linear Voltage Regulator | ||
Output Voltage 12V | ||
Number of Outputs 1 | ||
Line Regulation 240 mV | ||
Load Regulation 240 mV | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 8mA | ||
Package Type TO-220 | ||
Output Current 1.5A | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Length 10.4mm | ||
Series L78xx | ||
Width 4.6mm | ||
Standards/Approvals RoHS | ||
Height 9.15mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
L78 Series Linear Voltage Regulator, STMicroelectronics
Features and Benefits
Applications
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L7812CV Linear Voltage Regulator 12 V, TO-220 3-Pin
- STMicroelectronics L7805CV Linear Voltage Regulator 5 V, TO-220 3-Pin
- STMicroelectronics L7812CV Voltage Regulator 12 V, TO-220 3-Pin
- STMicroelectronics L7812CV-DG Voltage Regulator 12 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 12 V, TO-220 3-Pin
- STMicroelectronics L7915CV Voltage Regulator -15 V, TO-220 3-Pin
- Nisshinbo Micro Devices NJM7808DL1A-TE1 Voltage Regulator 8 V, TO-252 3-Pin
- onsemi LM317BTG Voltage Regulator 37 V, TO-220 3-Pin
