STMicroelectronics L7812CV-DG, 5-Channel Linear, Voltage Regulator, 1.5 A, 12V, TO-220 3-Pin
- RS Stock No.:
- 168-7135
- Mfr. Part No.:
- L7812CV-DG
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 250 more to save $18.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$35.90
(exc. GST)
$39.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) ready to ship from another location
- Plus 1,450 unit(s) shipping from 24 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $0.718 | $35.90 | - |
| 250 + | $0.646 | $32.30 | $18.00 |
*price indicative
- RS Stock No.:
- 168-7135
- Mfr. Part No.:
- L7812CV-DG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 12V | |
| Number of Outputs | 5 | |
| Line Regulation | 50 mV | |
| Load Regulation | 100 mV | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Height | 15.75mm | |
| Series | L78xx | |
| Width | 4.6mm | |
| Standards/Approvals | RoHS | |
| Length | 10.4mm | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage 12V | ||
Number of Outputs 5 | ||
Line Regulation 50 mV | ||
Load Regulation 100 mV | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Output Current 1.5A | ||
Output Type Fixed | ||
Switching Regulator No | ||
Height 15.75mm | ||
Series L78xx | ||
Width 4.6mm | ||
Standards/Approvals RoHS | ||
Length 10.4mm | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
L78 Series Linear Voltage Regulator, STMicroelectronics
Features and Benefits
Applications
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics Voltage Regulator 12 V, TO-220 3-Pin
- STMicroelectronics L7812CV Voltage Regulator 12 V, TO-220 3-Pin
- STMicroelectronics L7815ABV-DG Voltage Regulator 15 V, TO-220 3-Pin
- STMicroelectronics L7912CP Voltage Regulator -12 V, TO-220 3-Pin
- STMicroelectronics L7912CV Voltage Regulator -12 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -12 V, TO-220 3-Pin
- STMicroelectronics L7812CV Linear Voltage Regulator 12 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 15 V, TO-220 3-Pin
