Microchip LR645N5-G, 1-Channel Linear Voltage, Voltage Regulator, 30 mA, 11.5V, 9 V, TO-220 3-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
829-3437
Mfr. Part No.:
LR645N5-G
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Linear Voltage

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

11.5V, 9V

Line Regulation

200 mV

Load Regulation

400 mV

Polarity

Positive

Mount Type

Through Hole

Package Type

TO-220

Quiescent Current

150μA

Output Current

30mA

Pin Count

3

Output Type

Adjustable

Switching Regulator

No

Height

16.51mm

Length

10.66mm

Width

4.82mm

Series

LR645

Standards/Approvals

No

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Minimum Input Voltage

15V

Maximum Input Voltage

450V

Automotive Standard

No

LR645 Linear Voltage Regulator


Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy