Microchip LR645N8-G, 5-Channel Linear, Voltage Regulator, 30 mA, 11.5V, SOT-89 3-Pin
- RS Stock No.:
- 178-5280
- Mfr. Part No.:
- LR645N8-G
- Brand:
- Microchip
This image is representative of the product range
Add 10000 more to save $310.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,886.00
(exc. GST)
$2,074.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.943 | $1,886.00 | - |
| 10000 + | $0.912 | $1,824.00 | $310.00 |
*price indicative
- RS Stock No.:
- 178-5280
- Mfr. Part No.:
- LR645N8-G
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 11.5V | |
| Number of Outputs | 5 | |
| Line Regulation | 200 mV | |
| Load Regulation | 400 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 150μA | |
| Package Type | SOT-89 | |
| Output Current | 30mA | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Standards/Approvals | RoHS | |
| Width | 2.6mm | |
| Series | LR645 | |
| Minimum Input Voltage | 15V | |
| Maximum Input Voltage | 450V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage 11.5V | ||
Number of Outputs 5 | ||
Line Regulation 200 mV | ||
Load Regulation 400 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 150μA | ||
Package Type SOT-89 | ||
Output Current 30mA | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Height 1.6mm | ||
Length 4.6mm | ||
Standards/Approvals RoHS | ||
Width 2.6mm | ||
Series LR645 | ||
Minimum Input Voltage 15V | ||
Maximum Input Voltage 450V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
LR645 Linear Voltage Regulator
Linear Voltage Regulators, Microchip
Related links
- Microchip LR645N8-G Voltage Regulator 11.5 V, SOT-89 3-Pin
- Microchip Voltage Regulator 440 V, SOT-89 3-Pin
- Microchip LR8N8-G Voltage Regulator 440 V, SOT-89 3-Pin
- Microchip Voltage Regulator 9/11.5 V, TO-220 3-Pin
- Microchip Voltage Regulator 470 V, TO-92 3-Pin
- Microchip Voltage Regulator 440 V, TO-252 3-Pin
- Microchip LR645N5-G Voltage Regulator 9/11.5 V, TO-220 3-Pin
- Microchip LR8K4-G Voltage Regulator 440 V, TO-252 3-Pin
