Microchip TC1108-3.3VDBTR, 1-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 3.3V, SOT-223 4-Pin
- RS Stock No.:
- 823-4309
- Mfr. Part No.:
- TC1108-3.3VDBTR
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$19.60
(exc. GST)
$21.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 340 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 980 | $0.98 | $19.60 |
| 1000 - 1980 | $0.963 | $19.26 |
| 2000 + | $0.944 | $18.88 |
*price indicative
- RS Stock No.:
- 823-4309
- Mfr. Part No.:
- TC1108-3.3VDBTR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.35 %/V | |
| Load Regulation | 2 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Output Current | 300mA | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Height | 1.7mm | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 0.35 %/V | ||
Load Regulation 2 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Output Current 300mA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Height 1.7mm | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
TC1108 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip Voltage Regulator 3.3 V, SOT-223 4-Pin
- Microchip TC2117-3.3VDBTR Voltage Regulator 3.3 V, SOT-223 4-Pin
- Microchip Voltage Regulator 3.3 V, SOT-223 4-Pin
- Microchip MCP1755T-3302E/DCVAO Voltage Regulator 3.3 V 1 kHz, SOT-223 5-Pin
- ROHM BD433M2FP3-CE2 Voltage Regulator 3.3 V, SOT-223 4-Pin
- Microchip MCP1755T-3302E/OTVAO Voltage Regulator 3.3 V 1 kHz, SOT-23 5-Pin
- Microchip MCP1703-3302E/DB Voltage Regulator 3.3 V, SOT-223 3-Pin
- Microchip MCP1703A-3302E/DB Voltage Regulator 3.3 V, SOT-223 3-Pin
