Microchip, Voltage Regulator 16V SOT-223 4-Pin
- RS Stock No.:
- 799-0199
- Mfr. Part No.:
- MCP1755S-5002E/DB
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 6 units)*
$7.59
(exc. GST)
$8.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 23 November 2026
- Plus 114 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $1.265 | $7.59 |
*price indicative
- RS Stock No.:
- 799-0199
- Mfr. Part No.:
- MCP1755S-5002E/DB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 100μA | |
| Pin Count | 4 | |
| Series | MCP1755S | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Height | 1.7mm | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 100μA | ||
Pin Count 4 | ||
Series MCP1755S | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Height 1.7mm | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
MCP1755 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1755S-5002E/DB, Voltage Regulator 16V SOT-223 4-Pin
- Microchip, Voltage Regulator 6V SOT-223 4-Pin
- Microchip, Voltage Regulator 1.35 W 16V SOT-223 4-Pin
- Microchip MCP1754ST-5002E/DB, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1755S-3302E/DB, Voltage Regulator 16V SOT-223 4-Pin
- Microchip, Voltage Regulator 28V SOT-223 4-Pin
- Microchip, Voltage Regulator 0.965 W 6V SOT-223 4-Pin
