Analog Devices ADP123AUJZ-R7, Voltage Regulator 5.5V TSOT 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
796-9183
Mfr. Part No.:
ADP123AUJZ-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Voltage Regulator

Package Type

TSOT

Polarity

Positive

Mount Type

Surface

Quiescent Current

45μA

Pin Count

5

Standards/Approvals

No

Height

900μm

Length

2.9mm

Width

1.6mm

Series

ADP12x

Minimum Input Voltage

2.3V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Automotive Standard

No

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Analog Devices


The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy