Texas Instruments TLV70033DDCT, Voltage Regulator 5.5V SOT-23 5-Pin
- RS Stock No.:
- 796-8322
- Mfr. Part No.:
- TLV70033DDCT
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 75 more to save -
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$22.50
(exc. GST)
$24.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
- Plus 350 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 50 | $0.90 | $22.50 | - |
| 75 - 100 | $0.898 | $22.45 | - |
| 125 + | $0.886 | $22.15 | 1% |
*price indicative
- RS Stock No.:
- 796-8322
- Mfr. Part No.:
- TLV70033DDCT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 31μA | |
| Pin Count | 5 | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Series | TLV700 | |
| Length | 3.05mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 31μA | ||
Pin Count 5 | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Series TLV700 | ||
Length 3.05mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 200mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TLV70233DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73601DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73633DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73625DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73630DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73618DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
