onsemi NCP3064BDR2G, 5-Channel Buck, Boost, Buck Boost Converter, 1.5 A, -0.3V, 42 V 150 kHz, SOIC 8-Pin
- RS Stock No.:
- 786-2460
- Mfr. Part No.:
- NCP3064BDR2G
- Brand:
- onsemi
This image is representative of the product range
Add 630 more to save $0.63
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$15.68
(exc. GST)
$17.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,470 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 620 | $1.568 | $15.68 | - |
| 630 - 1240 | $1.567 | $15.67 | $0.63 |
| 1250 + | $1.563 | $15.63 | $6.25 |
*price indicative
- RS Stock No.:
- 786-2460
- Mfr. Part No.:
- NCP3064BDR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buck Boost Converter | |
| Regulator Type | Buck, Boost | |
| Number of Outputs | 5 | |
| Output Voltage | -0.3V, 42V | |
| Line Regulation | 3 mV, 8 mV | |
| Switching Frequency | 150kHz | |
| Load Regulation | 5 %, 10 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 85μA | |
| Package Type | SOIC | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Series | NCP3064 | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 70°C | |
| Minimum Input Voltage | 3V | |
| Minimum Operating Temperature | 0°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buck Boost Converter | ||
Regulator Type Buck, Boost | ||
Number of Outputs 5 | ||
Output Voltage -0.3V, 42V | ||
Line Regulation 3 mV, 8 mV | ||
Switching Frequency 150kHz | ||
Load Regulation 5 %, 10 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 85μA | ||
Package Type SOIC | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Series NCP3064 | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 70°C | ||
Minimum Input Voltage 3V | ||
Minimum Operating Temperature 0°C | ||
Automotive Standard AEC-Q100 | ||
