onsemi, 5-Channel Buck, Boost, Buck Boost Converter, 1.5 A, 40V 100 kHz, SOIC 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 26 more to save $0.26

View bulk pricing options

Subtotal (1 pack of 2 units)*

$2.33

(exc. GST)

$2.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
  • Plus 228 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 24$1.165$2.33-
26 - 48$1.155$2.31$0.26
50 +$1.115$2.23$2.50

*price indicative

RS Stock No.:
786-2401
Mfr. Part No.:
MC33063AVDG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Buck Boost Converter

Regulator Type

Buck, Boost

Output Voltage

40V

Number of Outputs

5

Switching Frequency

100kHz

Line Regulation

3/12/30 mV

Load Regulation

0.022 V, 3 mV, 10 mV

Mount Type

Surface

Polarity

Inverting

Package Type

SOIC

Pin Count

8

Output Current

1.5A

Output Type

Adjustable

Switching Regulator

Yes

Length

5mm

Standards/Approvals

RoHS

Series

MC33063A

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40°C

Maximum Input Voltage

40V

Minimum Input Voltage

3V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy