onsemi MC78M18BTG, 1 Linear Voltage, Voltage Regulator 700mA, 18 V 3-Pin, TO-220
- RS Stock No.:
- 785-7086
- Mfr. Part No.:
- MC78M18BTG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-7086
- Mfr. Part No.:
- MC78M18BTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 700mA | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 18 V | |
| Line Regulation | 50 mV | |
| Load Regulation | 360 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Quiescent Current | 6.5mA | |
| Pin Count | 3 | |
| Power Rating | 5W | |
| Output Type | Fixed | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 35 V dc | |
| Height | 15.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.28mm | |
| Width | 4.82mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 700mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 18 V | ||
Line Regulation 50 mV | ||
Load Regulation 360 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Quiescent Current 6.5mA | ||
Pin Count 3 | ||
Power Rating 5W | ||
Output Type Fixed | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 35 V dc | ||
Height 15.75mm | ||
Minimum Operating Temperature -40 °C | ||
Length 10.28mm | ||
Width 4.82mm | ||
Related links
- onsemi MC78M18BTG Voltage Regulator 700mA TO-220
- onsemi MC78M09CDTG Voltage Regulator 700mA DPAK
- Texas Instruments TL783CKTTR Voltage Regulator 700mA D2PAK (TO-263)
- onsemi MC7918CTG Voltage Regulator 1A TO-220
- onsemi MC7818ACTG Voltage Regulator 2.2A TO-220
- onsemi MC7818CTG Voltage Regulator 18 V, TO-220 3-Pin
- onsemi MC7812ABD2TG Voltage Regulator 2.2A D2PAK
- onsemi NCP7815TG Voltage Regulator 1A TO-220
