onsemi MC7818CTG, 1-Channel Linear Voltage, Voltage Regulator, 2.2 A, 18V, TO-220 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
125-0052
Mfr. Part No.:
MC7818CTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Linear Voltage

Product Type

Voltage Regulator

Output Voltage

18V

Number of Outputs

1

Line Regulation

50 mV

Load Regulation

55 mV

Polarity

Positive

Mount Type

Through Hole

Package Type

TO-220

Quiescent Current

3.5mA

Output Current

2.2A

Pin Count

3

Output Type

Fixed

Switching Regulator

No

Height

30.02mm

Series

MC78xx

Width

4.82mm

Standards/Approvals

No

Length

10.28mm

Maximum Input Voltage

35V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

0°C

Minimum Input Voltage

18V

Automotive Standard

AEC-Q100

COO (Country of Origin):
CZ

7818 Linear Voltage Regulator, ON Semiconductor


Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy