onsemi MC7815BD2TR4G, Voltage Regulator 15 W 40V dc 3-Pin
- RS Stock No.:
- 785-6976
- Mfr. Part No.:
- MC7815BD2TR4G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $4.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.10
(exc. GST)
$8.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 770 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | $0.81 | $8.10 | - |
| 200 - 390 | $0.788 | $7.88 | $4.40 |
| 400 + | $0.776 | $7.76 | $13.60 |
*price indicative
- RS Stock No.:
- 785-6976
- Mfr. Part No.:
- MC7815BD2TR4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 8mA | |
| Pin Count | 3 | |
| Power Rating | 15W | |
| Height | 4.572mm | |
| Standards/Approvals | No | |
| Width | 9.347mm | |
| Length | 10.24mm | |
| Series | MC78xx | |
| Maximum Input Voltage | 40V dc | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 15V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 8mA | ||
Pin Count 3 | ||
Power Rating 15W | ||
Height 4.572mm | ||
Standards/Approvals No | ||
Width 9.347mm | ||
Length 10.24mm | ||
Series MC78xx | ||
Maximum Input Voltage 40V dc | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 15V | ||
Automotive Standard AEC-Q100 | ||
MC7815 Linear voltage regulator, ON Semiconductor
The ON Semiconductor linear voltage regulators generate a fixed 15 V output with 2% or 4% tolerances. The MC7815 positive voltage regulator includes safe area compensation; it also has internal current limiting and thermal shutdown overload protection. There are no external components required unless you want to adjust the outputs. These devices are suitable in many applications within the electronics Industry.
Output Voltage: 15 V
Pb-Free Package available
Linear Voltage Regulators, ON Semiconductor
- RS Stock No. 7856976P
- Mfr. Part No. MC7815BD2TR4G
Each (Supplied on a Reel)
$0.81
- RS Stock No. 7856989
- Mfr. Part No. MC7815CDTRKG
Each (In a Pack of 10)
$0.486
- RS Stock No. 7856989P
- Mfr. Part No. MC7815CDTRKG
Each (Supplied on a Reel)
$0.486
- RS Stock No. 7856998P
- Mfr. Part No. MC7824BTG
Each (Supplied in a Tube)
$0.739
Related links
- onsemi, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi MC7815CDTRKG, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi MC7809ACTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi MC7824BTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi MC7912BTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi MC7915BTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi, Voltage Regulator 15 W 40V 3-Pin









